+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVC-105-3/8 BLACK 100FT

Protective tube; PVC; black; L: 30.48m; Øint: 9.52mm; Øout: 11.4mm

Manufacturer: ALPHA WIRE

Manufacturer part number:
PVC-105-3/8 BLACK 100FT
TME Symbol:
P1053/8-BK005

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
protective tube
Material
PVC
Colour
black
Length
30.48m
Resistance to
most of oils
Internal diameter
9.52mm
Outside diameter
11.4mm
Operating temperature
-20...105°C
Gross weight1.5277 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protective tubes ALPHA WIRE
*
PVC-105-3/8 BLACK 100FT
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.