+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1103

Connector: IDC; socket; male; PIN: 3; P1100; straight; THT; 2.54mm

Manufacturer: TOMIC

Manufacturer part number:
P1103
TME Symbol:
P1103

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
3
Manufacturer series
P1100
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x3
Contact plating
tinned
Leads
dual row
Gross weight0.695 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
P1103
0 in TME stock
Net price for quantities from 3 pcs - 0.55 USDGross price for quantities from 3 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 600 pcs - 0.35 USDGross price for quantities from 600 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs