+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1172.333NLT

Coil; SMD; 33000nH; Ioper: 3000mA; 0.0648Ω; ±20%; 12.24x12.24x8mm


Manufacturer: PULSE

Manufacturer part number:
P1172.333NLT
TME Symbol:
P1172.333NLT

Specification

Manufacturer
PULSE
Type of inductor
coil
Mounting
SMD
Inductance
33µH
Operating current
3A
Resistance
64.8mΩ
Test frequency
0.1MHz
Resonant frequency
10MHz
Tolerance
±20%
Dimensions (a x b x c)
12.24x12.24x8mm
Saturation current
3A
Gross weight2 g
Certificates
See other products in this category: Coils PULSE,
*
P1172.333NLT
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Net price for quantities from 400 pcs - 0.90 USDGross price for quantities from 400 pcs - 0.90 USD