+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

P11/7-3F3

Core: ferrite; P; 3F3; 1650nH; 251mm3; 16.2mm2; A: 6.8mm; B: 2.2mm

Manufacturer: FERROXCUBE

Manufacturer part number:
P11/7-3F3

Alternative designations: 432202201691

TME Symbol:
P11/7-3F3

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
P
Material
3F3
Inductance factor AL
1650nH
Effective core volume (Ve)
251mm3
Effective core cross-section (Ae)
16.2mm2
A dimension
6.8mm
B dimension
2.2mm
D1 dimension
11.3mm
D2 dimension
9mm
D3 dimension
4.7mm
D4 dimension
2.1mm
H1 dimension
6.5mm
H2 dimension
4.4mm
Dimensions
Gross weight2.45 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE
*
P11/7-3F3
Product withdrawn from the offer
Use the specification table below to search for similar products