+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1206E1503BBT

Resistor: thin film; 150kΩ; SMD; 1206; 330mW; ±0.1%; 3.06x1.6x0.5mm


Manufacturer: VISHAY

Manufacturer part number:
P1206E1503BBT
TME Symbol:
P1206E1503BBT

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
150kΩ
Mounting
SMD
Case - inch
1206
Power
0.33W
Tolerance
±0.1%
Body dimensions
3.06x1.6x0.5mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Gross weight0.016 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
P1206E1503BBT
0 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.