+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P12N

Converter: DC/DC; 2.4mW; Uin: 5÷12VDC; Uout: 0÷1.2kVDC; Iout: 2uA

Manufacturer: XP POWER

Manufacturer part number:
P12N
TME Symbol:
P12N

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2.4mW
Input voltage
5...12V DC
Output voltage
0...1.2kV DC
Output current
2µA
Mounting
THT
Manufacturer series
P
Body dimensions
35.1x17.3x6.4mm
Operating temperature
-10...70°C
Switching frequency
24kHz
Number of outputs
1
Dimensions
Gross weight5.97 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
P12N
0 in TME stock
Net price for quantities from 1 pcs - 372.97 USDGross price for quantities from 1 pcs - 372.97 USD
Net price for quantities from 5 pcs - 331.53 USDGross price for quantities from 5 pcs - 331.53 USD
Net price for quantities from 10 pcs - 294.23 USDGross price for quantities from 10 pcs - 294.23 USD
Net price for quantities from 20 pcs - 281.80 USDGross price for quantities from 20 pcs - 281.80 USD
No. of pieces (Multiplicity: 1)