+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1402AAL

Thyristor: TSS; Urmax: 116V; TO220A; THT; 20A; symmetric; SIDACtor®


Manufacturer: LITTELFUSE

Manufacturer part number:
P1402AAL
TME Symbol:
P1402AAL-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
TSS
Max. off-state voltage
116V
Case
TO220A
Mounting
THT
Max. forward impulse current
20A
Semiconductor structure
symmetric
Technology
SIDACtor®
Breakover voltage
154V
Application
baseband equipment
Kind of package
bulk
Gross weight2 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
*
P1402AAL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD