+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7094320

Enclosure: multipurpose; X: 361mm; Y: 160mm; Z: 91mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
7094320
TME Symbol:
P163609

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
361mm
Dimension Y
160mm
Dimension Z
91mm
Manufacturer series
EURONORD
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-0
Gross weight2.2853 kg
Certificates
EAN code6418074004413

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
7094320
0 in TME stock
Net price for quantities from 1 pcs - 161.62 USDGross price for quantities from 1 pcs - 161.62 USD
Net price for quantities from 2 pcs - 152.11 USDGross price for quantities from 2 pcs - 152.11 USD
Net price for quantities from 3 pcs - 142.61 USDGross price for quantities from 3 pcs - 142.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.