+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P16OAT11KREDRED

Switch: push-button; Pos: 2; SPST NC + NO; 5A/250VAC; 6A/24VDC

Manufacturer: E-SWITCH

Manufacturer part number:
P16OAT11KREDRED
TME Symbol:
P16OAT11KREDRED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST NC + NO
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
6A / 24V DC
Switching method
ON-(ON)
Illumination
LED
Backlight colour
red
Leads
connectors
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Mechanical durability
2000000 cycles
Button shape
prominent, rectangular
Mounting hole dimensions
Ø16mm
Contact material
copper
Contact plating
silver plated
Actuator colour
red
Mounting
on panel
Leads dimensions
2.75x0.5mm
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
P16OAT11KREDRED
0 in TME stock
Net price for quantities from 160 pcs - 20.47 USDGross price for quantities from 160 pcs - 20.47 USD
No. of pieces (Multiplicity: 1)