+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1826C

Re-battery: Li-Ion; 18650,MR18650; 3.7V; 2500mAh; Ø18.5x6.9mm

Manufacturer: KEEPPOWER

Manufacturer part number:
P1826C
TME Symbol:
P1826C

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Cell size
18650, MR18650
Rated voltage
3.7V
Capacity
2.5Ah
Body dimensions
Ø18.5x6.9mm
Maximum current
5.2A
Rechargeable batteries features
PCB protection
Quantity in set/package
2pcs.
Gross weight46.57 g
EAN code6970906550470

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
P1826C
100 in TME stock
Net price for quantities from 2 pcs - 5.48 USDGross price for quantities from 2 pcs - 5.48 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 20 pcs - 4.23 USDGross price for quantities from 20 pcs - 4.23 USD
No. of pieces (Multiplicity: 2)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 100 pcs