+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1835J

Re-battery: Li-Ion; 18650,MR18650; 3.7V; 3500mAh; Ø18.2x69.2mm; 8A

Manufacturer: KEEPPOWER

Manufacturer part number:
P1835J
TME Symbol:
P1835J

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Cell size
18650, MR18650
Rated voltage
3.7V
Capacity
3500mAh
Body dimensions
Ø18.2x69.2mm
Maximum current
8A
Quantity in set/package
2pcs.
Rechargeable batteries features
  • high output current
  • PCB protection
Gross weight49.98 g
EAN code6970906550234

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
P1835J
114 in TME stock
Net price for quantities from 2 pcs - 10.93 USDGross price for quantities from 2 pcs - 10.93 USD
Net price for quantities from 10 pcs - 9.77 USDGross price for quantities from 10 pcs - 9.77 USD
Net price for quantities from 20 pcs - 8.61 USDGross price for quantities from 20 pcs - 8.61 USD
No. of pieces (Multiplicity: 2)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 2 pcsCardboard = 100 pcs