+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P18D-000M2

Converter: temperature and humidity; 9÷24VDC; 9÷24VAC; IP65; ±2%


Manufacturer: LUMEL

Manufacturer part number:
P18D-000M2
TME Symbol:
P18D-000M2

Specification

Manufacturer
LUMEL
Type of converter
temperature and humidity
Output configuration
RS485 Modbus RTU
Sensors features
integrated probe
Controlled parameter
humidity, temperature
Operating temperature
-20...60°C
IP rating
IP65
Temperature measuring range
-30...80°C
Humidity measuring range
0...100% RH
Tolerance
±2%
Supply voltage
  • 9...24V AC
  • 9...24V DC
Gross weight168.3 g
Certificates
See other products in this category: Temperature Transducers LUMEL,
*
P18D-000M2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order