+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1MB1PB16

Circuit breaker; 230VAC; Inom: 16A; Poles: 1; Charact: B; 10kA; IP20

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MB1PB16
TME Symbol:
P1MB1PB16

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
16A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
P1 MB
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898 IEC EN 60947-2
Trade name
MCB
Operating temperature
-40...70°C
Gross weight106.65 g
Certificates
EAN code8013975202753
See other products in this category: Circuit Breakers LOVATO ELECTRIC,
See other products from this series.:
*
P1MB1PB16
2 in TME stock
Net price for quantities from 1 pcs - 17.21 USDGross price for quantities from 1 pcs - 17.21 USD
Net price for quantities from 6 pcs - 16.86 USDGross price for quantities from 6 pcs - 16.86 USD
Net price for quantities from 12 pcs - 16.34 USDGross price for quantities from 12 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)