+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1MBUH1PC01

Circuit breaker; 277VAC; Inom: 1A; Poles: 1; for DIN rail mounting

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MBUH1PC01
TME Symbol:
P1MBUH1PC01

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
circuit breaker
Rated voltage
277V AC
Current rating
1A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Mechanical durability
20000 cycles
Conform to the norm
UL 489
Trade name
MCB
Operating temperature
-40...70°C
Gross weight133 g
Certificates
EAN code8013975221648
See other products in this category: Circuit Breakers LOVATO ELECTRIC,
*
P1MBUH1PC01
0 in TME stock
Net price for quantities from 1 pcs - 50.00 USDGross price for quantities from 1 pcs - 50.00 USD
Net price for quantities from 6 pcs - 47.63 USDGross price for quantities from 6 pcs - 47.63 USD
Net price for quantities from 12 pcs - 45.26 USDGross price for quantities from 12 pcs - 45.26 USD
No. of pieces (Multiplicity: 1)