+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1MBUH2PC05

Circuit breaker; Inom: 5A; Poles: 2; for DIN rail mounting; 10kA

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1MBUH2PC05
TME Symbol:
P1MBUH2PC05

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
circuit breaker
Current rating
5A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Mechanical durability
20000 cycles
Conform to the norm
UL 489
Trade name
MCB
Operating temperature
-40...70°C
Gross weight255 g
Certificates
EAN code8013975220696
See other products in this category: Circuit Breakers LOVATO ELECTRIC,
*
P1MBUH2PC05
0 in TME stock
Net price for quantities from 1 pcs - 104.76 USDGross price for quantities from 1 pcs - 104.76 USD
Net price for quantities from 6 pcs - 99.81 USDGross price for quantities from 6 pcs - 99.81 USD
Net price for quantities from 12 pcs - 94.87 USDGross price for quantities from 12 pcs - 94.87 USD
No. of pieces (Multiplicity: 1)