+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1RC4P80B300

RCD breaker; Inom: 80A; Ires: 300mA; Poles: 4; 230/400VAC; IP20; RCD


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1RC4P80B300
TME Symbol:
P1RC4P80B300

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
80A
Residual current
0.3A
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Trade name
RCD
Gross weight335 g
Certificates
EAN code8013975222621
See other products in this category: RCD Circuit Breakers LOVATO ELECTRIC,
*
P1RC4P80B300
0 in TME stock
Net price for quantities from 1 pcs - 1 559.61 USDGross price for quantities from 1 pcs - 1 559.61 USD
Net price for quantities from 5 pcs - 1 465.66 USDGross price for quantities from 5 pcs - 1 465.66 USD
Net price for quantities from 10 pcs - 1 362.31 USDGross price for quantities from 10 pcs - 1 362.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.