+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1RD4P40AC030

RCD breaker; Inom: 40A; Ires: 30mA; Poles: 4; 230/400VAC; IP20; RCD

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1RD4P40AC030
TME Symbol:
P1RD4P40AC030

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
40A
Residual current
30mA
Number of poles
4
Rated voltage
230/400V AC
Mounting
for DIN rail mounting
IP rating
IP20
Trade name
RCD
Gross weight326 g
Certificates
EAN code8013975269381
See other products in this category: RCD Circuit Breakers LOVATO ELECTRIC,
*
P1RD4P40AC030
0 in TME stock
Net price for quantities from 1 pcs - 163.48 USDGross price for quantities from 1 pcs - 163.48 USD
Net price for quantities from 5 pcs - 158.72 USDGross price for quantities from 5 pcs - 158.72 USD
Net price for quantities from 10 pcs - 153.95 USDGross price for quantities from 10 pcs - 153.95 USD
No. of pieces (Multiplicity: 1)