+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P1RE1NC16A030

RCBO breaker; Inom: 16A; Ires: 30mA; Poles: 1+N; 230VAC; IP20; RCBO


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
P1RE1NC16A030
TME Symbol:
P1RE1NC16A030

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
RCBO breaker
Kind of circuit breaker
type A
Current rating
16A
Residual current
30mA
Number of poles
1+N
Rated voltage
230V AC
Mounting
for DIN rail mounting
IP rating
IP20
Cross section of connecting wires
1...16mm2
Operating temperature
-25...60°C
Short circuit breaking capacity
10kA
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Characteristics
C
Conform to the norm
IEC EN 61009-2-1
Trade name
RCBO
Gross weight205 g
Certificates
EAN code8013975269534
See other products in this category: RCD Circuit Breakers LOVATO ELECTRIC,
*
P1RE1NC16A030
0 in TME stock
Net price for quantities from 1 pcs - 119.29 USDGross price for quantities from 1 pcs - 119.29 USD
Net price for quantities from 5 pcs - 114.46 USDGross price for quantities from 5 pcs - 114.46 USD
Net price for quantities from 10 pcs - 109.63 USDGross price for quantities from 10 pcs - 109.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.