+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2025-IP68

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 120mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
P2025-IP68
TME Symbol:
P2025-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
120mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight888.89 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P2025-IP68
0 in TME stock
Net price for quantities from 1 pcs - 31.46 USDGross price for quantities from 1 pcs - 31.46 USD
Net price for quantities from 9 pcs - 28.31 USDGross price for quantities from 9 pcs - 28.31 USD
Net price for quantities from 18 pcs - 25.95 USDGross price for quantities from 18 pcs - 25.95 USD
Net price for quantities from 36 pcs - 23.60 USDGross price for quantities from 36 pcs - 23.60 USD
No. of pieces (Multiplicity: 1)