+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P20295-IP68

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 86mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P20295-IP68
TME Symbol:
P20295-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
86mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight1.0768 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P20295-IP68
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.49 USDGross price for quantities from 1 pcs - 58.49 USD
Net price for quantities from 10 pcs - 52.64 USDGross price for quantities from 10 pcs - 52.64 USD
Net price for quantities from 20 pcs - 48.26 USDGross price for quantities from 20 pcs - 48.26 USD
Net price for quantities from 50 pcs - 43.88 USDGross price for quantities from 50 pcs - 43.88 USD