+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

P205C-IP68

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
P205C-IP68
TME Symbol:
P205C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight142.3 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA
*
P205C-IP68
Product withdrawn from the offer
Use the specification table below to search for similar products