+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P20N

Converter: DC/DC; 2.4mW; Uin: 5÷12VDC; Uout: -2kVDC; Iout: 1uA; THT; P

Manufacturer: XP POWER

Manufacturer part number:
P20N
TME Symbol:
P20N

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
2.4mW
Input voltage
5...12V DC
Output voltage
-2kV DC
Output current
1µA
Mounting
THT
Manufacturer series
P
Body dimensions
35.1x17.3x6.4mm
Operating temperature
-10...70°C
Switching frequency
24kHz
Number of outputs
1
Dimensions
1.38"x0.68"
Gross weight10 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
P20N
0 in TME stock
Net price for quantities from 1 pcs - 395.34 USDGross price for quantities from 1 pcs - 395.34 USD
Net price for quantities from 7 pcs - 379.54 USDGross price for quantities from 7 pcs - 379.54 USD
No. of pieces (Multiplicity: 1)