+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P210FM-5055-50

Bearing: slide; sleeve; with flange; Øout: 55mm; Øint: 50mm; L: 50mm


Manufacturer: IGUS

Manufacturer part number:
P210FM-5055-50
TME Symbol:
P210FM-5055-50

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
55mm
Internal diameter
50mm
Length
50mm
Material
iglidur® P210
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...100°C
Shore hardness
75
Flange diameter
63mm
Gross weight30.03 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
P210FM-5055-50
4 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
Net price for quantities from 10 pcs - 10.21 USDGross price for quantities from 10 pcs - 10.21 USD
Net price for quantities from 25 pcs - 9.57 USDGross price for quantities from 25 pcs - 9.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs