+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P210SM-1012-10

Bearing: sleeve bearing; Øout: 12mm; Øint: 10mm; L: 10mm; yellow

Manufacturer: IGUS

Manufacturer part number:
P210SM-1012-10
TME Symbol:
P210SM-1012-10

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Outside diameter
12mm
Internal diameter
10mm
Length
10mm
Material
iglidur® P210
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...100°C
Shore hardness
75
Kind of Bearing
slide
Gross weight0.74 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
P210SM-1012-10
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)