+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P210SM-2632-35

Bearing: slide; sleeve; Øout: 32mm; Øint: 26mm; L: 35mm; yellow


Manufacturer: IGUS

Manufacturer part number:
P210SM-2632-35
TME Symbol:
P210SM-2632-35

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
32mm
Internal diameter
26mm
Length
35mm
Material
iglidur® P210
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...100°C
Shore hardness
75
Gross weight2.19 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
P210SM-2632-35
0 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 10 pcs - 6.94 USDGross price for quantities from 10 pcs - 6.94 USD
Net price for quantities from 25 pcs - 6.51 USDGross price for quantities from 25 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.