+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P210SM-4044-40

Bearing: slide; sleeve; Øout: 44mm; Øint: 40mm; L: 40mm; yellow

Manufacturer: IGUS

Manufacturer part number:
P210SM-4044-40
TME Symbol:
P210SM-4044-40

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
44mm
Internal diameter
40mm
Length
40mm
Material
iglidur® P210
Colour
yellow
Mechanical elements features
lubricant-free
Operating temperature
-40...100°C
Shore hardness
75
Gross weight2.48 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
P210SM-4044-40
0 in TME stock
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 10 pcs - 7.13 USDGross price for quantities from 10 pcs - 7.13 USD
Net price for quantities from 25 pcs - 6.68 USDGross price for quantities from 25 pcs - 6.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.