+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

P212CMF-IP68

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P212CMF-IP68
TME Symbol:
P212CMF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight212.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P212CMF-IP68
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 10 pcs - 7.37 USDGross price for quantities from 10 pcs - 7.37 USD
Net price for quantities from 20 pcs - 6.75 USDGross price for quantities from 20 pcs - 6.75 USD
Net price for quantities from 80 pcs - 6.14 USDGross price for quantities from 80 pcs - 6.14 USD