+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2150K

Re-battery: Li-Ion; 21700; 3.7V; 5000mAh; Ø21.5x75mm; 2pcs.

Manufacturer: KEEPPOWER

Manufacturer part number:
P2150K
TME Symbol:
P2150K

Specification

Manufacturer
KEEPPOWER
Type of rechargeable battery
Li-Ion
Cell size
21700
Rated voltage
3.7V
Capacity
5Ah
Body dimensions
Ø21.5x75mm
Number of charging cycles
500
Quantity in set/package
2pcs.
Rechargeable batteries features
  • high +
  • PCB protection
Gross weight70.52 g
EAN code6970906550319

WATCH VIDEO

See other products in this category: Rechargeable Batteries KEEPPOWER,
*
P2150K
84 in TME stock
Net price for quantities from 2 pcs - 15.96 USDGross price for quantities from 2 pcs - 15.96 USD
Net price for quantities from 10 pcs - 14.23 USDGross price for quantities from 10 pcs - 14.23 USD
Net price for quantities from 20 pcs - 12.53 USDGross price for quantities from 20 pcs - 12.53 USD
No. of pieces (Multiplicity: 2)
Air delivery is not possible
Packaging method by the manufacturerCardboard = 2 pcs