+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7094370

Enclosure: multipurpose; X: 251mm; Y: 256mm; Z: 121mm; EURONORD; grey

Manufacturer: FIBOX

Manufacturer part number:
7094370
TME Symbol:
P252612

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
251mm
Dimension Y
256mm
Dimension Z
121mm
Manufacturer series
EURONORD
Enclosure material
polyester
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-40...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-0
Gross weight2.9143 kg
Certificates
EAN code6418074004420

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
7094370
0 in TME stock
Net price for quantities from 1 pcs - 212.14 USDGross price for quantities from 1 pcs - 212.14 USD
Net price for quantities from 2 pcs - 199.66 USDGross price for quantities from 2 pcs - 199.66 USD
Net price for quantities from 3 pcs - 187.18 USDGross price for quantities from 3 pcs - 187.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.