+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

P278-IP68

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 60mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
P278-IP68
TME Symbol:
P278-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
60mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight250.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA
*
P278-IP68
Product withdrawn from the offer
Use the specification table below to search for similar products