+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P295BL332M500A

Capacitor: paper; Y1; 3.3nF; 15mm; ±20%; THT; P295; 500VAC; 1.5kVDC

Manufacturer: KEMET

Manufacturer part number:
P295BL332M500A
TME Symbol:
P295BL332M500A

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
Y1
Capacitance
3.3nF
Terminal pitch
15mm
Tolerance
±20%
Mounting
THT
Manufacturer series
P295
Operating voltage
500V AC, 1.5kV DC
Conform to the norm
AEC-Q200
Gross weight2.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
P295BL332M500A
0 in TME stock
Net price for quantities from 400 pcs - 0.98 USDGross price for quantities from 400 pcs - 0.98 USD
Net price for quantities from 800 pcs - 0.95 USDGross price for quantities from 800 pcs - 0.95 USD
Net price for quantities from 1200 pcs - 0.92 USDGross price for quantities from 1200 pcs - 0.92 USD
Net price for quantities from 2000 pcs - 0.90 USDGross price for quantities from 2000 pcs - 0.90 USD
Net price for quantities from 5200 pcs - 0.87 USDGross price for quantities from 5200 pcs - 0.87 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.