+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P29930-M1

Adapter; M12 female,RJ45 plug; D code-Ethernet; PIN: 4; IP65; 1m


Manufacturer: AMPHENOL

Manufacturer part number:
P29930-M1
TME Symbol:
P29930-M1

Specification

Manufacturer
AMPHENOL
Type of transition
adapter
Polarisation
D code - Ethernet
Number of pins
4
IP rating
IP65
Spatial orientation
straight
Ethernet category
Cat 5e
Cable length
1m
Cable/adapter structure
  • M12 female
  • RJ45 plug
Gross weight71.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M12 adapters AMPHENOL,
*
P29930-M1
67 in TME stock
Net price for quantities from 1 pcs - 61.92 USDGross price for quantities from 1 pcs - 61.92 USD
Net price for quantities from 3 pcs - 59.79 USDGross price for quantities from 3 pcs - 59.79 USD
Net price for quantities from 5 pcs - 50.95 USDGross price for quantities from 5 pcs - 50.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.