+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2R-08A

Socket; PIN: 8; 5A; 250VAC; soldered; for soldering; -55÷70°C

Manufacturer: OMRON

Manufacturer part number:
P2R-08A
TME Symbol:
P2R-08A

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
8
Current rating
5A
Rated voltage
250V AC
Related items
G2R-2-S
Mounting
soldered
Leads
for soldering
Operating temperature
-55...70°C
Application - series/manufacturer
G2R-2-S
Dimensions
Gross weight5.49 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
P2R-08A
0 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.55 USDGross price for quantities from 100 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs