+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2R-08P

Socket; PIN: 8; 5A; 250VAC; PCB; for PCB; -55÷70°C; G2R-2-S


Manufacturer: OMRON

Manufacturer part number:
P2R-08P
TME Symbol:
P2R-08P

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
8
Current rating
5A
Rated voltage
250V AC
Related items
G2R-2-S
Mounting
PCB
Leads
for PCB
Operating temperature
-55...70°C
Application - series/manufacturer
G2R-2-S
Dimensions
Gross weight4.74 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
P2R-08P
720 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs