+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2RF-05-S

Socket; PIN: 5; 10A; 250VAC; for DIN rail mounting; -55÷70°C


Manufacturer: OMRON

Manufacturer part number:
P2RF-05-S
TME Symbol:
P2RF-05-S

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
5
Current rating
10A
Rated voltage
250V AC
Related items
G2R-1-S, H3RN-1
Mounting
for DIN rail mounting
Leads
screwless clamps
Operating temperature
-55...70°C
Application - series/manufacturer
G2R-1-S
Dimensions
Gross weight32.6 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
P2RF-05-S
448 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 200 pcs - 4.41 USDGross price for quantities from 200 pcs - 4.41 USD
Net price for quantities from 500 pcs - 4.20 USDGross price for quantities from 500 pcs - 4.20 USD
Net price for quantities from 1000 pcs - 4.05 USDGross price for quantities from 1000 pcs - 4.05 USD
Net price for quantities from 2000 pcs - 3.91 USDGross price for quantities from 2000 pcs - 3.91 USD
Net price for quantities from 5000 pcs - 3.77 USDGross price for quantities from 5000 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 200 pcs