+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2RF-08-S

Socket; PIN: 8; 5A; 250VAC; for DIN rail mounting; -55÷70°C


Manufacturer: OMRON

Manufacturer part number:
P2RF-08-S
TME Symbol:
P2RF-08-S

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
8
Current rating
5A
Rated voltage
250V AC
Related items
G2R-2-S
Mounting
for DIN rail mounting
Leads
screwless clamps
Operating temperature
-55...70°C
Application - series/manufacturer
G2R-2-S
Dimensions
Gross weight37.71 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
P2RF-08-S
1127 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 10 pcs - 8.51 USDGross price for quantities from 10 pcs - 8.51 USD
Net price for quantities from 400 pcs - 7.05 USDGross price for quantities from 400 pcs - 7.05 USD
Net price for quantities from 600 pcs - 6.90 USDGross price for quantities from 600 pcs - 6.90 USD
Net price for quantities from 1000 pcs - 6.66 USDGross price for quantities from 1000 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 200 pcs