+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04305000

Enclosure: multipurpose; X: 75mm; Y: 80mm; Z: 56.5mm; polyester; grey


Manufacturer: BOPLA

Manufacturer part number:
04305000
TME Symbol:
P305

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
80mm
Dimension Z
56.5mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight287.2 g
Certificates
EAN code4058545314010
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04305000
0 in TME stock
Net price for quantities from 1 pcs - 33.44 USDGross price for quantities from 1 pcs - 33.44 USD
Net price for quantities from 5 pcs - 31.66 USDGross price for quantities from 5 pcs - 31.66 USD
Net price for quantities from 25 pcs - 30.09 USDGross price for quantities from 25 pcs - 30.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.