+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04323000

Enclosure: multipurpose; X: 55mm; Y: 55mm; Z: 59mm; polyester; grey


Manufacturer: BOPLA

Manufacturer part number:
04323000
TME Symbol:
P323

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
55mm
Dimension Z
59mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight142.1 g
Certificates
EAN code4058545314072
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04323000
0 in TME stock
Net price for quantities from 1 pcs - 30.02 USDGross price for quantities from 1 pcs - 30.02 USD
Net price for quantities from 5 pcs - 28.43 USDGross price for quantities from 5 pcs - 28.43 USD
Net price for quantities from 25 pcs - 27.01 USDGross price for quantities from 25 pcs - 27.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.