+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04324000

Enclosure: multipurpose; X: 75mm; Y: 110mm; Z: 75.5mm; polyester

Manufacturer: BOPLA

Manufacturer part number:
04324000
TME Symbol:
P324

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
110mm
Dimension Z
75.5mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight600 g
Certificates
EAN code4058545314089
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04324000
0 in TME stock
Net price for quantities from 1 pcs - 40.16 USDGross price for quantities from 1 pcs - 40.16 USD
Net price for quantities from 5 pcs - 38.01 USDGross price for quantities from 5 pcs - 38.01 USD
Net price for quantities from 25 pcs - 36.14 USDGross price for quantities from 25 pcs - 36.14 USD
No. of pieces (Multiplicity: 1)