+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04326000

Enclosure: multipurpose; X: 75mm; Y: 80mm; Z: 75.5mm; polyester; grey


Manufacturer: BOPLA

Manufacturer part number:
04326000
TME Symbol:
P326

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
80mm
Dimension Z
75.5mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight329.1 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04326000
1 in TME stock
Net price for quantities from 1 pcs - 31.91 USDGross price for quantities from 1 pcs - 31.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts