+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04329100

Enclosure: multipurpose; X: 75mm; Y: 190mm; Z: 75mm; polyester; black

Manufacturer: BOPLA

Manufacturer part number:
04329100
TME Symbol:
P329SIL

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
75mm
Dimension Y
190mm
Dimension Z
75mm
Enclosure material
polyester
Body colour
black
IP rating
IP66
Gross weight548.2 g
Certificates
EAN code4058545008568
See other products in this category: Multipurpose Enclosures BOPLA,
*
04329100
0 in TME stock
Net price for quantities from 1 pcs - 52.01 USDGross price for quantities from 1 pcs - 52.01 USD
Net price for quantities from 3 pcs - 49.24 USDGross price for quantities from 3 pcs - 49.24 USD
Net price for quantities from 5 pcs - 46.81 USDGross price for quantities from 5 pcs - 46.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.