+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04330000

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 91mm; polyester; grey

Manufacturer: BOPLA

Manufacturer part number:
04330000
TME Symbol:
P330

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
91mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight1.2874 kg
Certificates
EAN code4058545314133
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04330000
0 in TME stock
Net price for quantities from 1 pcs - 92.23 USDGross price for quantities from 1 pcs - 92.23 USD
Net price for quantities from 5 pcs - 87.31 USDGross price for quantities from 5 pcs - 87.31 USD
Net price for quantities from 25 pcs - 83.00 USDGross price for quantities from 25 pcs - 83.00 USD
No. of pieces (Multiplicity: 1)