+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04331000

Enclosure: multipurpose; X: 120mm; Y: 220mm; Z: 91mm; polyester; grey


Manufacturer: BOPLA

Manufacturer part number:
04331000
TME Symbol:
P331

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
220mm
Dimension Z
91mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight1.1775 kg
Certificates
EAN code4058545314140
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04331000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.08 USDGross price for quantities from 1 pcs - 73.08 USD
Net price for quantities from 5 pcs - 69.19 USDGross price for quantities from 5 pcs - 69.19 USD
Net price for quantities from 25 pcs - 65.77 USDGross price for quantities from 25 pcs - 65.77 USD