+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04334000

Enclosure: multipurpose; X: 160mm; Y: 360mm; Z: 91mm; polyester; grey

Manufacturer: BOPLA

Manufacturer part number:
04334000
TME Symbol:
P334

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
360mm
Dimension Z
91mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight2.2471 kg
Certificates
EAN code4058545314171
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04334000
0 in TME stock
Net price for quantities from 1 pcs - 143.06 USDGross price for quantities from 1 pcs - 143.06 USD
Net price for quantities from 5 pcs - 136.38 USDGross price for quantities from 5 pcs - 136.38 USD
Net price for quantities from 25 pcs - 128.75 USDGross price for quantities from 25 pcs - 128.75 USD
No. of pieces (Multiplicity: 1)