+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04336000

Enclosure: multipurpose; X: 100mm; Y: 320mm; Z: 81mm; polyester; grey


Manufacturer: BOPLA

Manufacturer part number:
04336000
TME Symbol:
P336

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
320mm
Dimension Z
81mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight1.2703 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04336000
2 in TME stock
Net price for quantities from 1 pcs - 62.87 USDGross price for quantities from 1 pcs - 62.87 USD
Net price for quantities from 5 pcs - 59.52 USDGross price for quantities from 5 pcs - 59.52 USD
Net price for quantities from 25 pcs - 56.59 USDGross price for quantities from 25 pcs - 56.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.