+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04337000

Enclosure: multipurpose; X: 250mm; Y: 255mm; Z: 121mm; polyester

Manufacturer: BOPLA

Manufacturer part number:
04337000
TME Symbol:
P337

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
255mm
Dimension Z
121mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight2.832 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04337000
1 in TME stock
Net price for quantities from 1 pcs - 182.58 USDGross price for quantities from 1 pcs - 182.58 USD
Net price for quantities from 5 pcs - 172.84 USDGross price for quantities from 5 pcs - 172.84 USD
Net price for quantities from 25 pcs - 164.31 USDGross price for quantities from 25 pcs - 164.31 USD
No. of pieces (Multiplicity: 1)