+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04338000

Enclosure: multipurpose; X: 250mm; Y: 255mm; Z: 161mm; polyester


Manufacturer: BOPLA

Manufacturer part number:
04338000
TME Symbol:
P338

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
255mm
Dimension Z
161mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight3.491 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04338000
0 in TME stock
Net price for quantities from 1 pcs - 219.52 USDGross price for quantities from 1 pcs - 219.52 USD
Net price for quantities from 5 pcs - 207.80 USDGross price for quantities from 5 pcs - 207.80 USD
Net price for quantities from 25 pcs - 197.55 USDGross price for quantities from 25 pcs - 197.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.