+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04339000

Enclosure: multipurpose; X: 360mm; Y: 360mm; Z: 90.8mm; polyester


Manufacturer: BOPLA

Manufacturer part number:
04339000
TME Symbol:
P339

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
360mm
Dimension Y
360mm
Dimension Z
90.8mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight4.563 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04339000
0 in TME stock
Net price for quantities from 1 pcs - 303.93 USDGross price for quantities from 1 pcs - 303.93 USD
Net price for quantities from 5 pcs - 287.72 USDGross price for quantities from 5 pcs - 287.72 USD
Net price for quantities from 25 pcs - 273.53 USDGross price for quantities from 25 pcs - 273.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.