+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04320000

Enclosure: multipurpose; X: 250mm; Y: 600mm; Z: 121mm; polyester

Manufacturer: BOPLA

Manufacturer part number:
04320000
TME Symbol:
P342

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
600mm
Dimension Z
121mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight2.2 kg
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04320000
0 in TME stock
Net price for quantities from 1 pcs - 375.30 USDGross price for quantities from 1 pcs - 375.30 USD
Net price for quantities from 5 pcs - 355.28 USDGross price for quantities from 5 pcs - 355.28 USD
Net price for quantities from 25 pcs - 337.77 USDGross price for quantities from 25 pcs - 337.77 USD
No. of pieces (Multiplicity: 1)