+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P3GA-11

Socket; PIN: 11; on panel; Electr.connect: round socket; 6A; 250VAC


Manufacturer: OMRON

Manufacturer part number:
P3GA-11
TME Symbol:
P3GA-11

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
11
Mounting
on panel
Electrical connection
round socket
Leads
screw terminals
Maximum current
6A
Rated voltage
250V AC
Connection
undecal
Related items
H2C-R, H2C-S, H3CR-A24, H3CR-A100, H3CR-AS 24, H3CR-F24, H3CR-F-100, H3CR-FN24, H3CR-FN-100
Gross weight46.12 g
Certificates
EAN code4536854821141
See other products in this category: Timers - Accessories OMRON,
*
P3GA-11
16 in TME stock
Net price for quantities from 1 pcs - 15.17 USDGross price for quantities from 1 pcs - 15.17 USD
Net price for quantities from 10 pcs - 13.56 USDGross price for quantities from 10 pcs - 13.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs